The SDB105-TP is a 4-pin bridge rectifier diode from Micro Commercial Components with a maximum operating temperature of 150 degrees Celsius. It features 4 silicon diode elements and a breakdown voltage of at least 600 volts. The device has a 4-pin package type and is suitable for use in bridge rectifier applications.
Micro Commercial Components SDB105-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SDB105-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.