Power Field-Effect Transistor, 2.8A I(D), 20V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3
Micro Commercial Components SI2301 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.