Schottky rectifier diode, 1-phase, 1-element, 3A continuous forward current, 100V repetitive peak reverse voltage. Features silicon diode element and dual terminal configuration within a DO-214AA plastic package. Maximum operating temperature of 125°C.
Sign in to ask questions about the Micro Commercial Components SK310B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components SK310B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SK310B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.