
Schottky rectifier diode for general-purpose rectification. Features a 3A forward current rating and a 40V repetitive peak reverse voltage. This single-element, two-terminal device utilizes silicon for its diode element and is housed in a DO-214AB (SMC) package. Maximum operating temperature reaches 125°C.
Sign in to ask questions about the Micro Commercial Components SK34-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components SK34-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SK34-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.