The SK36AFL-TP is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a maximum reverse voltage rating of 60 volts and is available in a dual terminal SMA-FL package. The diode element is made of silicon and has a JEDEC package code of DO-221AC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-221AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |