The SK56AFL-TP is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and is packaged in a SMA-FL package with 2 pins. The diode element is made of silicon and has a maximum reverse voltage rating of 60 volts. The SK56AFL-TP is a general purpose rectifier diode suitable for a variety of applications.
Micro Commercial Components SK56AFL-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-221AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SK56AFL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.