The SM05-TP transient voltage suppressor diode from Micro Commercial Components features a silicon diode element with a unidirectional polarity and a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 7.3 volts and a maximum non-repetitive peak reverse power dissipation of 300 milliwatts. The diode is available in a 3-pin package type with a power dissipation of 0.225 watts. The SM05-TP operates within a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components SM05-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.2 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Breakdown Voltage-Max | 7.3 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SM05-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.