Unidirectional transient voltage suppressor diode with 400W peak reverse power dissipation. Features a 7V stand-off voltage and 7.5V minimum breakdown voltage. This 2-element silicon device offers a maximum clamping voltage of 10.5V. Operating temperature range spans from -55°C to 150°C. Housed in a 3-terminal plastic package.
Micro Commercial Components SM712-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.5 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SM712-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.