The SM8S24A-TP is a single-element transient voltage suppressor diode from Micro Commercial Components. It features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode has a unidirectional polarity and is made of silicon material. It is available in a DO-218AB package type, which is a 3-lead package. The diode can withstand a maximum reverse voltage of 24 volts and a maximum non-repetitive peak reverse power dissipation of 5200 watts. The breakdown voltage of the diode ranges from 26.7 to 29.5 volts.
Micro Commercial Components SM8S24A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-218AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 5200 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SM8S24A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.