Unidirectional transient voltage suppressor diode designed for robust protection. Features a 36V repetitive peak reverse voltage and a minimum breakdown voltage of 40V, with a maximum breakdown voltage of 44.2V. Offers a maximum non-repetitive peak reverse power dissipation of 5200W and a maximum power dissipation of 8W. Operates across a wide temperature range from -55°C to 175°C. This silicon diode is housed in a DO-218AB package with a single terminal.
Micro Commercial Components SM8S36A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-218AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 5200 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SM8S36A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.