This SILICON BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE has a breakdown voltage of 17.6V and can withstand a maximum non-repetitive peak reverse power dissipation of 600W. It is available in a 2-pin DO-214AC package and has a maximum power dissipation of 3W. The operating temperature range is from -55°C to 175°C.
Micro Commercial Components SMA6J15CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMA6J15CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.