The SMA6J26A-TP is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 30.4V and a maximum breakdown voltage of 31.9V. It can handle a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 3W. The diode is available in a 2-pin SMA package and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Micro Commercial Components SMA6J26A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components SMA6J26A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 30.4 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMA6J26A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.