The SMA6J33A-TP-HF is a unidirectional transient voltage suppressor diode with a breakdown voltage of 38.65V and a maximum breakdown voltage of 40.6V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 3W. The diode is made of silicon and has a JEDEC package code of DO-214AC. It can operate between -55°C and 175°C and is available in a 2-pin SMA package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |