The SMA6J40A-TP is a unidirectional transient voltage suppressor diode with a breakdown voltage of 44.4V to 49.1V and a maximum non-repetitive peak reverse power dissipation of 600W. It is constructed with silicon and has a maximum power dissipation of 3W. The diode is packaged in a DO-214AC package type and has a maximum operating temperature of 175°C. It is suitable for use in applications requiring transient voltage suppression.
Micro Commercial Components SMA6J40A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.75 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.