Unidirectional transient voltage suppressor diode with 400W peak reverse power dissipation. Features a 12V repetitive peak reverse voltage and a breakdown voltage range of 13.3V to 14.7V. This silicon diode, designed with a single element, is housed in a DO-214AC (SMA) package with two terminals. Maximum power dissipation is 1W.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components SMAJ12A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.