This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 180V and a maximum power dissipation of 1W. It has a nominal breakdown voltage of 211.5V and a maximum breakdown voltage of 222V. The diode is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 400W. It is available in a 2-pin DO-214AC package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 201 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 292 |
| Breakdown Voltage-Nom | 211.5 |
| Breakdown Voltage-Max | 222 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |