The SMAJ250-TP transient voltage suppressor diode is a unidirectional silicon device with a maximum reverse voltage rating of 250V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a nominal breakdown voltage of 294V and a maximum clamping voltage of 405V. The device is packaged in a 2-pin DO-214AC package and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Breakdown Voltage-Min | 279 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 405 |
| Breakdown Voltage-Nom | 294 |
| Breakdown Voltage-Max | 309 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |