The SMAJ250A-TP is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 250V and a maximum non-repetitive peak reverse power dissipation of 400mW. It features a DO-214AC package with 2 terminals. The device is suitable for use in applications requiring protection against voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components SMAJ250A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Breakdown Voltage-Min | 279 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 405 |
| Breakdown Voltage-Nom | 294 |
| Breakdown Voltage-Max | 309 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMAJ250A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.