The SMAJ400CA-TP is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 400V and a maximum power dissipation of 1W. It is packaged in a 2-pin DO-214AC package. The diode element is made of silicon and has a nominal breakdown voltage of 470.5V. The device is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 447 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 648 |
| Breakdown Voltage-Nom | 470.5 |
| Breakdown Voltage-Max | 494 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |