The SMAJ43CA-TP transient voltage suppressor diode from Micro Commercial Components is a bidirectional device with a maximum reverse voltage of 43V and a maximum non-repetitive peak reverse power dissipation of 400W. It features a JEDEC package code of DO-214AC and a pin count of 2. The device is constructed from silicon and has a maximum power dissipation of 1W. It is suitable for use in a variety of applications, including surge protection and voltage clamping.
Sign in to ask questions about the Micro Commercial Components SMAJ43CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components SMAJ43CA-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 69.4 |
| Breakdown Voltage-Nom | 50.3 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMAJ43CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.