The SMAJ48A-TP-HF transient voltage suppressor diode from Micro Commercial Components features a silicon diode element with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a unidirectional polarity and a maximum reverse voltage of 48V. The diode is packaged in a 2-terminal DO-214AC package and has a maximum power dissipation of 1.5W. It is suitable for use in applications where transient voltage suppression is required.
Micro Commercial Components SMAJ48A-TP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 56.1 |
| Breakdown Voltage-Max | 58.9 |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.