The SMAJ7.0CA-TP is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 7V and a maximum non-repetitive peak reverse power dissipation of 400mW. It features a silicon diode element material and a JEDEC package code of DO-214AC. The device is available in a 2-pin package type, with a power dissipation maximum of 1W.
Micro Commercial Components SMAJ7.0CA-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.78 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Nom | 8.19 |
| Breakdown Voltage-Max | 8.6 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMAJ7.0CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.