Unidirectional Zener Diode, 1W power dissipation, featuring a 6.2V Zener voltage with a 6.67% tolerance. This silicon diode operates across a wide temperature range from -65°C to 150°C. Encased in a DO-214AC (SMAJ) package, it offers a 2-terminal, dual terminal configuration for versatile integration.
Sign in to ask questions about the Micro Commercial Components SMAZ6V2-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components SMAZ6V2-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMAZ6V2-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.