The SMBG160 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 160V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a JEDEC package code of DO-215AA and a 2-pin configuration. The SMBG160 is suitable for use in applications requiring transient voltage suppression. It operates over a temperature range of -55°C to 150°C. The device is manufactured by Micro Commercial Components.
Sign in to ask questions about the Micro Commercial Components SMBG160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components SMBG160 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 218 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMBG160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.