This silicon transient voltage suppressor diode features a breakdown voltage of 159V and a non-repetitive peak reverse power dissipation of 600mW. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-214AA package type, which is a dual terminal position. It is a bidirectional device with a diode element material of silicon and a diode type of transient voltage suppressor diode.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 159 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |