The SMBJ180A-TP is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a nominal breakdown voltage of 211.5V and a maximum breakdown voltage of 222V. The diode is available in a 2-pin SMB package and is suitable for use in applications requiring transient voltage suppression. The SMBJ180A-TP has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 292V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 201 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 292 |
| Breakdown Voltage-Nom | 211.5 |
| Breakdown Voltage-Max | 222 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |