Silicon unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius, minimum operating temperature of -55 degrees Celsius, and a maximum reverse voltage of 28 volts. The device has a nominal breakdown voltage of 32.75 volts and a maximum breakdown voltage of 34.4 volts. It is packaged in a 2-pin DO-214AA package and is suitable for use in a variety of applications. The device is manufactured by Micro Commercial Components and meets the requirements of the specified categories.
Micro Commercial Components SMBJ28A-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 32.75 |
| Breakdown Voltage-Max | 34.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMBJ28A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.