Bidirectional transient voltage suppressor diode, 600W peak pulse power, 33V reverse standoff voltage. Features a 38.65V nominal breakdown voltage and a maximum clamping voltage of 53.3V. This single-element silicon diode operates from -55°C to 150°C and is housed in a DO-214AA (SMB) package with two terminals. RoHS compliant.
Micro Commercial Components SMBJ33CA-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| Breakdown Voltage-Max | 40.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMBJ33CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.