The SMBJ400A-TP is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element and a breakdown voltage of 470.5 volts with a maximum breakdown voltage of 494 volts. The diode has a maximum non-repetitive peak reverse power dissipation of 600 watts and a maximum clamping voltage of 648 volts. The SMBJ400A-TP is packaged in a 2-pin DO-214AA package type.
Sign in to ask questions about the Micro Commercial Components SMBJ400A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components SMBJ400A-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 447 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 648 |
| Breakdown Voltage-Nom | 470.5 |
| Breakdown Voltage-Max | 494 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMBJ400A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.