
Unidirectional Zener Diode, 5.6V V(Z) with 5% tolerance, rated for 5W power dissipation. This silicon diode features a 2-pin configuration within a DO-214AA (SMB) package. Operating temperature range spans from -55°C to 150°C.
Micro Commercial Components SMBJ5339B-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMBJ5339B-TP to view detailed technical specifications.
No datasheet is available for this part.