The SMBJ90 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 122V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a 2-pin DO-214AA package and is suitable for use in applications requiring transient voltage suppression. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The SMBJ90 is a discrete semiconductor component with a JEDEC package code of DO-214AA and a pin count of 2.
Micro Commercial Components SMBJ90 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Breakdown Voltage-Min | 100 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 122 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMBJ90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.