The SMBJP6KE530CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 477V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element material and a DO-214AA package. The diode is suitable for use in applications requiring transient voltage suppression. The SMBJP6KE530CA is available in a 2-pin package type. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 477 |
| Breakdown Voltage-Min | 503.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 556.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |