The SMCJ1.5KE160CA-TP transient voltage suppressor diode is a bidirectional silicon device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a clamping voltage of 219V and a breakdown voltage of 160V. The device is packaged in a 2-pin DO-214AB package and is suitable for use in high-power applications.
Micro Commercial Components SMCJ1.5KE160CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 136 |
| Breakdown Voltage-Min | 152 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 219 |
| Breakdown Voltage-Nom | 160 |
| Breakdown Voltage-Max | 168 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMCJ1.5KE160CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.