Bidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation. Features a 220V standoff voltage (V(RWM)) and 259V nominal breakdown voltage. Offers a maximum clamping voltage of 356V and a minimum breakdown voltage of 246V. This 2-terminal, 1-element silicon diode is housed in a DO-214AB package.
Micro Commercial Components SMCJ220CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 220 |
| Breakdown Voltage-Min | 246 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 356 |
| Breakdown Voltage-Nom | 259 |
| Breakdown Voltage-Max | 272 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.