Bidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation, featuring a 350V repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 391V and a nominal breakdown voltage of 411.5V, with a maximum breakdown voltage of 432V. Maximum clamping voltage is 567V. Encased in a DO-214AB package, this 2-terminal, single-element device provides robust voltage protection.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| Breakdown Voltage-Min | 391 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 567 |
| Breakdown Voltage-Nom | 411.5 |
| Breakdown Voltage-Max | 432 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |