The SMCJ7.5CA-TP-HF is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a JEDEC package code of DO-214AB and a terminal position of dual. The diode element material is silicon and it is a type of trans voltage suppressor diode. The maximum reverse voltage is 7.5V, with a minimum breakdown voltage of 8.3V and a maximum breakdown voltage of 9.2V. The non-repetitive peak reverse power dissipation is 1500W and the clamping voltage is 12.9V.
Micro Commercial Components SMCJ7.5CA-TP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.5 |
| Breakdown Voltage-Min | 8.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 12.9 |
| Breakdown Voltage-Nom | 8.75 |
| Breakdown Voltage-Max | 9.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMCJ7.5CA-TP-HF to view detailed technical specifications.
No datasheet is available for this part.