The SMCJ8.5A-TP transient voltage suppressor diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a unidirectional polarity and is constructed with silicon diode elements. The device is available in a 2-pin DO-214AB package type and is suitable for use in a variety of applications. The SMCJ8.5A-TP has a maximum reverse voltage of 8.5V and a maximum non-repetitive peak reverse power dissipation of 1500W.
Sign in to ask questions about the Micro Commercial Components SMCJ8.5A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components SMCJ8.5A-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.5 |
| Breakdown Voltage-Min | 9.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 14.4 |
| Breakdown Voltage-Nom | 9.9 |
| Breakdown Voltage-Max | 10.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMCJ8.5A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.