The SMF28CA-TP is a 28V bidirectional transient voltage suppressor diode with a maximum non-repetitive peak reverse power dissipation of 200W. It features a breakdown voltage of 31.1V minimum and 34.4V maximum. The diode is constructed with silicon material and is available in a ROHS compliant plastic package. The device is suitable for transient voltage suppression applications.
Micro Commercial Components SMF28CA-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 32.75 |
| Breakdown Voltage-Max | 34.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMF28CA-TP to view detailed technical specifications.
No datasheet is available for this part.