Unidirectional transient voltage suppressor diode, 200W peak reverse power dissipation. Features 33V repetitive peak reverse voltage, 36.7V minimum breakdown voltage, and 53.3V maximum clamping voltage. This single-element silicon diode offers a nominal breakdown voltage of 38.65V and a maximum breakdown voltage of 40.6V. Encased in a plastic package, it is ROHS compliant and designed for robust voltage protection.
Sign in to ask questions about the Micro Commercial Components SMF33A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components SMF33A-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| Breakdown Voltage-Max | 40.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMF33A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.