The SMLJ110CA-TP-HF is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 110V. It has a JEDEC package code of DO-214AB and a terminal position of dual. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device has a maximum non-repetitive peak reverse power dissipation of 3000W and a maximum clamping voltage of 177V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 177 |
| Breakdown Voltage-Nom | 128.5 |
| Breakdown Voltage-Max | 149 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |