The SMLJ40CA-TP-HF is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C. It features a breakdown voltage of 40V and can handle a maximum non-repetitive peak reverse power dissipation of 3000W. The diode is packaged in the DO-214AB package type and is suitable for use in a variety of applications. The SMLJ40CA-TP-HF is manufactured by Micro Commercial Components and meets the requirements of the specified specifications.
Micro Commercial Components SMLJ40CA-TP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.75 |
| Breakdown Voltage-Max | 54.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.