Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, SOD-123, 2 PIN
Micro Commercial Components SOD4007-TS01 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SOD4007-TS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.