
The SR102-TP is a single Schottky diode with a peak reverse repetitive voltage of 20V and a maximum continuous forward current of 1A at 90°C. It has a peak non-repetitive surge current of 25A and a peak forward voltage of 0.45V. The diode is available in a 2-pin DO-41 axial lead package, suitable for through-hole mounting. The operating temperature range is -55°C to 125°C.
Micro Commercial Components SR102-TP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 2.7(Max) |
| Package Diameter (mm) | 2.7(Max) |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 1@Ta=90CA |
| Peak Non-Repetitive Surge Current | 25A |
| Peak Forward Voltage | 0.45V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | 374W0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components SR102-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.