Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, BUTTON, SRA, 2 PIN
Checking distributor stock and pricing after the page loads.
Micro Commercial Components SRA255 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.