This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 5V. It has a minimum breakdown voltage of 6V and a maximum non-repetitive peak reverse power dissipation of 300W. The diode is available in a 6-pin R-PDSO-G6 package type.
Micro Commercial Components SRV05-4 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.