
Uni-directional diode array ESD suppressor, featuring a 5V maximum working voltage and 1.5pF typical capacitance. This surface-mount component is housed in a 6-pin SOT-23 (TO-236AA) plastic package with gull-wing leads, measuring 2.98mm(Max) L x 1.68mm(Max) W x 1.15mm(Max) H. It offers a maximum clamping voltage of 17.5V and a low leakage current of 1uA, operating across a temperature range of -55°C to 150°C. The array configuration includes four elements per chip.
Micro Commercial Components SRV05-4L-TP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.98(Max) |
| Package Width (mm) | 1.68(Max) |
| Package Height (mm) | 1.15(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Clamping Voltage | 17.5V |
| Maximum Leakage Current | 1uA |
| Capacitance | 1.5(Typ)pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components SRV05-4L-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.