Thyristor Surge Protection Devices 58V 50A 2-Pin SMB
Sign in to ask questions about the Micro Commercial Components TSMBJ1005C-064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components TSMBJ1005C-064 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components TSMBJ1005C-064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.