The UF5401GP is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features an axial terminal position and a JEDEC package code of DO-201AD. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 100 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components UF5401GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components UF5401GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.