NPN Digital Transistor, Dual configuration, 50V Collector-Emitter Voltage, 100mA Continuous DC Collector Current. Surface mount SOT-363 package with 6 gull-wing leads, measuring 2.2mm L x 1.35mm W x 1mm H. Features a typical input resistor of 22 kOhm and a minimum DC current gain of 56. Operates from -55°C to 150°C.
Micro Commercial Components UMH1N-TP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 150mW |
| Typical Input Resistor | 22kOhm |
| Typical Resistor Ratio | 1 |
| Minimum DC Current Gain | 56@5mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components UMH1N-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.