The CM8V-T1A is a low-frequency surface mount (SMT) quartz crystal unit featuring a tuning fork crystal resonator. It is hermetically sealed under vacuum in a small ceramic package with a metal lid (2.0 x 1.2 x 0.6 mm). The component offers high stability, low power consumption, and excellent aging characteristics, making it suitable for IoT, wearables, industrial, and health care applications. The 'QC' suffix designates the Commercial Grade qualification.
MICRO CRYSTAL AG CM8V-T1A-32.768KHZ-7PF-20PPM-TA-QC technical specifications.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance @ +25°C | ±20ppm |
| Load Capacitance (CL) | 7.0pF |
| Series Resistance (R1) Max. | 70kΩ |
| Operating Temperature Range | -40 to +85°C |
| Drive Level Max. | 0.5µW |
| Aging (First Year) Max. | ±3ppm |
| Static Capacitance (C0) Typ. | 1.2pF |
| Turnover Temperature | 25 ± 5°C |
| Frequency Temperature Coefficient | -0.035ppm/°C² |
| Package Length | 2.0mm |
| Package Width | 1.2mm |
| Package Height Max. | 0.6mm |
| RoHS | Compliant, 100% Pb-free |
| REACH | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for MICRO CRYSTAL AG CM8V-T1A-32.768KHZ-7PF-20PPM-TA-QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.